Technical data
Features | + switch , + IEC socket |
---|---|
Connection | Type C CEE 7/16 plug 6.3 mm |
Mounting type | Snap-in |
Inductance (L) | 7.5 mH |
Nominal voltage | 250 V AC |
Nominal current | 1 A |
Nominal current - rounded value | 1 A |
Min. temperature | -25 °C |
Max. temperature | +85 °C |
IP rating | IP40 |
Manufacturer part # | FN 286-1-06 |
---|---|
Type | FN 286-1-06 |
Content | 1 pc(s) |
Product type | Line filter |
Documents & Downloads
Interference suppression filter FN280
- Warranty: 24 months
- Manufacturer: Schaffner
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Line Filters