
Schaffner FN 9222-10-06 FN 9222-10-06 Line filter + IEC socket 250 V AC 10 A 0.225 mH (W x H) 48 mm x 22.5 mm 1 pc(s)
Number
Technical specifications
- Product type
Line filter
- Features
+ IEC socket
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Recess-mount
- Inductance (L)
0.225 mH
- Nominal voltage
250 V AC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Width
48 mm
- Height
22.5 mm
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP40
- Manufacturer part #
FN 9222-10-06
- Type
FN 9222-10-06
- Content
1 pc(s)
- Dim
(W x H) 48 mm x 22.5 mm
Documents & Downloads
Datasheet
Datasheet 398724 Schaffner FN 9222-10-06 FN 9222-10-06 Line filter + IEC socket 250 V AC 10 A 0.225 mH (W x H) 48 mm x 22.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 398724 Schaffner FN 9222-10-06 FN 9222-10-06 Line filter + IEC socket 250 V AC 10 A 0.225 mH (W x H) 48 mm x 22.5 mm 1 pc(s)

