
Schaffner FN 9263-3-06 FN 9263-3-06 Line filter + IEC socket 250 V AC 3 A 2 mH (W x H) 46 mm x 32.2 mm 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 35.29 / piece)
€ 35.29
plus VAT.
14-day return policy included
Technical specifications
- Product type
Line filter
- Features
+ IEC socket
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Recess-mount
- Inductance (L)
2 mH
- Nominal voltage
250 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Width
46 mm
- Height
32.2 mm
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP40
- Manufacturer part #
FN 9263-3-06
- Type
FN 9263-3-06
- Content
1 pc(s)
- Dim
(W x H) 46 mm x 32.2 mm
Documents & Downloads
Datasheet
Datasheet 398694 Schaffner FN 9263-3-06 FN 9263-3-06 Line filter + IEC socket 250 V AC 3 A 2 mH (W x H) 46 mm x 32.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 398694 Schaffner FN 9263-3-06 FN 9263-3-06 Line filter + IEC socket 250 V AC 3 A 2 mH (W x H) 46 mm x 32.2 mm 1 pc(s)

