
Number
Total (€ 33.61 / piece)
€ 33.61
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Structure
- Inductance (L)
20 mH
- Nominal voltage
250 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Resistance
680 kΩ
- Length
71 mm
- Width
46.6 mm
- Height
22.3 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
- Manufacturer part #
FN2090-1-06
- Type
FN2090-1-06
- Content
1 pc(s)
- Dim
(L x W x H) 71 x 46.6 x 22.3 mm
- Product type
EMI filter
Documents & Downloads
Datasheet
Datasheet 554091 Schaffner FN2090-1-06 FN2090-1-06 EMI filter 250 V AC 1 A 20 mH (L x W x H) 71 x 46.6 x 22.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554091 Schaffner FN2090-1-06 FN2090-1-06 EMI filter 250 V AC 1 A 20 mH (L x W x H) 71 x 46.6 x 22.3 mm 1 pc(s)

