Technical data
Connection | Screws |
---|---|
Mounting type | Structure |
Nominal voltage | 250 V AC |
Nominal current | 25 A |
Nominal current - rounded value | 25 A |
Length | 130 mm |
Width | 93 mm |
Height | 76 mm |
Min. temperature | -25 °C |
Max. temperature | +100 °C |
IP rating | IP20 |
---|---|
Manufacturer part # | FN2410-25-33 |
Type | FN2410-25-33 |
Content | 1 pc(s) |
Dim | (L x W x H) 130 x 93 x 76 mm |
Product type | EMI filter |
Documents & Downloads
1-PHASE FILTER FN2410
- Warranty: 24 months
- Manufacturer: Schaffner
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Line Filters