Schaffner RN152-1-02 EMI filter 250 V AC 1 A 68 mH (L x W x H) 41.8 x 43 x 25 mm 1 pc(s)

  • Item no.: 554123
  • Manufacturer no.: RN152-1-02
  • EAN: 2050001721013

EMC/EMI CHOKE

  • Item no.: 554123
  • Manufacturer no.: RN152-1-02
  • EAN: 2050001721013

EMC/EMI CHOKE

Connection Print
Mounting type PCB mount
Inductance (L) 68 mH
Nominal voltage 250 V AC
Nominal current 1 A
Resistance 1300 mΩ
Length 41.8 mm
Width 43 mm
Height 25 mm
Min. temperature -40 °C
Max. temperature +125 °C
Manufacturer part # RN152-1-02
Type RN152-1-02
Content 1 pc(s)
Product type EMI filter

Technical data

Connection Print
Mounting type PCB mount
Inductance (L) 68 mH
Nominal voltage 250 V AC
Nominal current 1 A
Resistance 1300 mΩ
Length 41.8 mm
Width 43 mm
Height 25 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Line Filters