Scheppach Air compressor 6 l 8 bar
With the Scheppach HC06 compressor, they are equipped with a powerful but completely mobile and oil-free compressor which, thanks to its extensive accessories, can handle the entire range of compressed air applications. With its 6 l air tank and 1200…
With the Scheppach HC06 compressor, they are equipped with a powerful but completely mobile and oil-free compressor which, thanks to its extensive accessories, can handle the entire range of compressed air applications. With its 6 l air tank and 1200…
Air compressor HC06 with accessories
With the Scheppach HC06 compressor, they are equipped with a powerful but completely mobile and oil-free compressor which, thanks to its extensive accessories, can handle the entire range of compressed air applications. With its 6 l air tank and 1200 W power the compressor also creates demanding tasks. The light 8.2 kg weight in conjunction with the ergonomic handle makes the compressor portable and easy to transport anywhere you want.
This text is machine translated.
Highlights & Details
- Boiler volume: 6 l
Facts
- Only light 8.2 kg weight
- Oil-free, low maintenance compressor with long life
- Suction power 200 L/min.
- Powerful 1200 W motor power
- Tank size 6 l
- Max. Operating pressure 8 bar
- Including extensive accessories set
- Easy to transport thanks to the ergonomic handle
- Safe stand thanks to three rubber feet.
Comments
Customer reviews
Similar products
See and discover other items from category Air Compressors