Schiwa HS 140 Electric hot knife 110 W 1 pc(s)
This hand cutter for cutting polystirene foam, flame resistant according to DIN 4102. It is suitable for both the preparing of straight or round U-profile sections for tube and kabeleinbettungen as well as for clean sections in case wall and ceiling …
- Warranty: 24 months
- Manufacturer: Schiwa
This hand cutter for cutting polystirene foam, flame resistant according to DIN 4102. It is suitable for both the preparing of straight or round U-profile sections for tube and kabeleinbettungen as well as for clean sections in case wall and ceiling …
- Warranty: 24 months
- Manufacturer: Schiwa
Technical data
Type | HS 140 |
---|---|
Power | 110 W |
Operating voltage | 230 V |
Cutting temperature | 500 °C |
Cutting depth (max.) | 140 mm |
Weight | 1.02 kg |
Product type | Electric hot knife |
Documents & Downloads
Schiwa Styrofoam Hand Cutter HS 140 including case
This hand cutter for cutting polystirene foam, flame resistant according to DIN 4102. It is suitable for both the preparing of straight or round U-profile sections for tube and kabeleinbettungen as well as for clean sections in case wall and ceiling boards. To gable or roof windows accounts can be cut to size. Even the most difficult curves (for example for socket cut-outs) and various cuts on expanded insulation pipes are possible.
Highlights & Details
- Cutting depth 140 mm
- case
Facts
- Protective insulation
- Power line: 3 m long, Euro plug
- No cutting dust and no static charge.
Delivery
- Hard case.
- Warranty: 24 months
- Manufacturer: Schiwa
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electric Hot Knives