Schiwa SET HS 140 Electric hot knife 110 W 1 pc(s)
This hand cutter for cutting polystirene foam, flame resistant according to DIN 4102. It is suitable for both the preparing of straight or round U-profile sections for tube and kabeleinbettungen as well as for clean sections in case wall and ceiling …
- Warranty: 24 months
- Manufacturer: Schiwa
This hand cutter for cutting polystirene foam, flame resistant according to DIN 4102. It is suitable for both the preparing of straight or round U-profile sections for tube and kabeleinbettungen as well as for clean sections in case wall and ceiling …
- Warranty: 24 months
- Manufacturer: Schiwa
Technical data
- Cutting temperature: max. 500 °C
- intermittent operation: 12 s/48 s.
Type | HS 140 |
---|---|
Power | 110 W |
Operating voltage | 230 V |
Cutting temperature | 500 °C |
Cutting depth (max.) | 140 mm |
Weight | 1.05 kg |
Max. cutting depth | 140 mm |
Product type | Electric hot knife |
Documents & Downloads
Schiwa Styrofoam Hand Cutter HS 140 Set
This hand cutter for cutting polystirene foam, flame resistant according to DIN 4102. It is suitable for both the preparing of straight or round U-profile sections for tube and kabeleinbettungen as well as for clean sections in case wall and ceiling boards. To gable or roof windows accounts can be cut to size. Even the most difficult curves (for example for socket cut-outs) and various cuts on expanded insulation pipes are possible.
The Hand Cutter is attached with a practical hanger and is delivered in a protective plastic bag.
Highlights & Details
- Cutting depth 140 mm
- Incl. blade for 100/140 mm as well as half-round for groove width 26 mm
- case
Facts
- Protective insulation
- Power line: 3 m long, Euro plug
- No cutting dust and no static charge.
Delivery
- 140 mm blade
- 2 additional blades (CN26, 100)
- case.
- Warranty: 24 months
- Manufacturer: Schiwa
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electric Hot Knives