Technical data
- Installation Ø 22.3 mm
Cable type | S-Video |
---|---|
No. of A connectors | 1 x |
Type A | S-Video plug |
No. of B connections | 1 x |
Type B | S-Video socket |
Cable length | 2.00 m |
Colour | Silver |
Connector type | straight |
Cable use | VHS |
Type | Cable |
Type | Round |
---|---|
Product type | VHS Cable |
Documents & Downloads
Schlegel S-Video VHS Cable [1x S-Video plug - 1x S-Video socket] 2.00 m Silver
- Warranty: 24 months
- Manufacturer: Schlegel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Video Cables