Schneider Electric 1003003 Cavity plug 35 mm 5.5 mm 1003003 100 pc(s)
Duebel TP2 red,: Duebel: a selection of color-coded friction plugs for all assembly cases. Applications: for mounting case with mostly lateral forces. For tensile forces and in strong heat development, e.g. for the attachment of cover near lighting s…
- Warranty: 24 months
- Manufacturer: Schneider Electric
Duebel TP2 red,: Duebel: a selection of color-coded friction plugs for all assembly cases. Applications: for mounting case with mostly lateral forces. For tensile forces and in strong heat development, e.g. for the attachment of cover near lighting s…
- Warranty: 24 months
- Manufacturer: Schneider Electric
Technical data
(Ø) | 5.5 mm |
---|---|
Dim | (Ø x L) 5.5 mm x 35 mm |
Content | 100 pc(s) |
Length | 35 mm |
Material | Polyethylene (PE) |
Screw diameter | 5 mm |
Product type | Cavity plug |
Documents & Downloads
Cutter 1003003 Thorsman TP2
Duebel TP2 red,: Duebel: a selection of color-coded friction plugs for all assembly cases. Applications: for mounting case with mostly lateral forces. For tensile forces and in strong heat development, e.g. for the attachment of cover near lighting systems, are the metal plugs from the product program is preferable. Suitable for: concrete, natural stone, concrete, clinker brick, hollow block stones, hollow bricks easily, solid brick, hollow area covering. Advantages: ? Color Code System? - The refined and protected color code for the simple selection of the Dubelgro?e. ? Systematic use of the color code at plugs and packaging. ? Smooth surface for the best grip, double spread, high load capacity also in gypsum. ? With wings and federal? Dowel does not rotate and sinking. ? Inner diameter at the federal large as at the tip = depth expansion; prevention of cracking in geschlammten or plastered walls. Material: PE-HD temperature range: -50?C to +80?C
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Schneider Electric
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels