Schneider Electric 3814634 Circuit breaker 32 A

  • Item no.: 1629072
  • Manufacturer no.: 3814634
  • EAN: 3606480478352

Line safety switch K 60 N1P, 32A, C characteristic, 6 kA.

This text is machine translated.

  • Item no.: 1629072
  • Manufacturer no.: 3814634
  • EAN: 3606480478352

Line safety switch K 60 N1P, 32A, C characteristic, 6 kA.

This text is machine translated.

Type 1-pin, C, 32 A
Colour White
Content 1 pc(s)
T 70 mm
Height 81 mm
Width 18 mm
Nominal current 32 A
Number of pins 1
Type 1-pin, C, 32 A
Release characteristics C/6kA
Operating voltage 230 V
Product type Circuit breaker

Technical data

Type 1-pin, C, 32 A
Colour White
Content 1 pc(s)
T 70 mm
Height 81 mm
Width 18 mm
Nominal current 32 A
Number of pins 1
Type 1-pin, C, 32 A
Release characteristics C/6kA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category MCB