Schneider Electric A9C61425 Circuit breaker 25 A 230 V

  • Item no.: 1860377
  • Manufacturer no.: A9C61425
  • EAN: 3606480455551

Cutter A9C 61425 Reflex LS-Switch iC 60 N Ti 24 25 A B 4-pin can be teleswitched

This text is machine translated.

  • Item no.: 1860377
  • Manufacturer no.: A9C61425
  • EAN: 3606480455551

Cutter A9C 61425 Reflex LS-Switch iC 60 N Ti 24 25 A B 4-pin can be teleswitched

This text is machine translated.

  • IP20
Colour White
Dim (L x W x H) 84 x 117 x 77 mm
Content 1 pc(s)
Height 77 mm
Length 84 mm
Width 117 mm
Nominal current - rounded value 25 A
Nominal current 25 A
Nominal voltage 230 V
Product type Circuit breaker

Technical data

  • IP20
Colour White
Dim (L x W x H) 84 x 117 x 77 mm
Content 1 pc(s)
Height 77 mm
Length 84 mm
Width 117 mm
Nominal current - rounded value 25 A
Nominal current 25 A
Nominal voltage 230 V
Product type Circuit breaker

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category MCB