Schneider Electric A9F03101 Circuit breaker 1 A 230 V

  • Item no.: 1862073
  • Manufacturer no.: A9F03101
  • EAN: 3606480439636

Schneider Electric iC 60 N. Nominal current: 1 A, nominal voltage 133 V. protection type: miniature circuit breaker, breaking capacity: 10000 A, degree of protection (IP Code): IP20. Width: 18 mm, Depth: 78.5 mm, Height: 91 mmThis text is machine tra…

  • Item no.: 1862073
  • Manufacturer no.: A9F03101
  • EAN: 3606480439636

Schneider Electric iC 60 N. Nominal current: 1 A, nominal voltage 133 V. protection type: miniature circuit breaker, breaking capacity: 10000 A, degree of protection (IP Code): IP20. Width: 18 mm, Depth: 78.5 mm, Height: 91 mmThis text is machine tra…

Colour White
Dim (L x W x H) 78.5 x 18 x 91 mm
Content 1 pc(s)
Height 91 mm
Length 78.5 mm
Width 18 mm
Nominal current - rounded value 1 A
Nominal current 1 A
Nominal voltage 230 V
Number of pins 1
Product type Circuit breaker

Technical data

Colour White
Dim (L x W x H) 78.5 x 18 x 91 mm
Content 1 pc(s)
Height 91 mm
Length 78.5 mm
Width 18 mm
Nominal current - rounded value 1 A
Nominal current 1 A
Nominal voltage 230 V
Number of pins 1

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category MCB