Schneider Electric A9F03210 Circuit breaker 10 A 400 V
Schneider Electric A 9F is 03210. Nominal current 10 A, rated voltage 133 V. protection type: miniature circuit breaker, breaking capacity: 10000 A, degree of protection (IP Code): IP20. Width: 36 mm, Depth: 78.5 mm, Height: 91 mm This text is machi…
- Warranty: 24 months
- Manufacturer: Schneider Electric
Schneider Electric A 9F is 03210. Nominal current 10 A, rated voltage 133 V. protection type: miniature circuit breaker, breaking capacity: 10000 A, degree of protection (IP Code): IP20. Width: 36 mm, Depth: 78.5 mm, Height: 91 mm This text is machi…
- Warranty: 24 months
- Manufacturer: Schneider Electric
Documents & Downloads
Schneider Electric miniature circuit breaker 2 P A9 F is 03210 power cut-off
Schneider Electric A 9F is 03210. Nominal current 10 A, rated voltage 133 V. protection type: miniature circuit breaker, breaking capacity: 10000 A, degree of protection (IP Code): IP20. Width: 36 mm, Depth: 78.5 mm, Height: 91 mm This text is machine translated.
- Warranty: 24 months
- Manufacturer: Schneider Electric
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB