Schneider Electric A9F03216 Circuit breaker 16 A 400 V
Schneider Electric A 9F 03216. Nominal current 16 A, rated voltage 133 V. protection type: miniature circuit breaker, breaking capacity: 10000 A, degree of protection (IP Code): IP20. Width: 36 mm, Depth: 78.5 mm, Height: 91 mmThis text is machine tr…
- Warranty: 24 months
- Manufacturer: Schneider Electric
Schneider Electric A 9F 03216. Nominal current 16 A, rated voltage 133 V. protection type: miniature circuit breaker, breaking capacity: 10000 A, degree of protection (IP Code): IP20. Width: 36 mm, Depth: 78.5 mm, Height: 91 mmThis text is machine tr…
- Warranty: 24 months
- Manufacturer: Schneider Electric
Technical data
Colour | White |
---|---|
Dim | (L x W x H) 78.5 x 36 x 91 mm |
Content | 1 pc(s) |
Height | 91 mm |
Length | 78.5 mm |
Width | 36 mm |
Nominal current - rounded value | 16 A |
Nominal current | 16 A |
Nominal voltage | 400 V |
Number of pins | 2 |
Product type | Circuit breaker |
---|
Documents & Downloads
03216 miniature circuit breaker Schneider Electric A9F2P power cut-off
Schneider Electric A 9F 03216. Nominal current 16 A, rated voltage 133 V. protection type: miniature circuit breaker, breaking capacity: 10000 A, degree of protection (IP Code): IP20. Width: 36 mm, Depth: 78.5 mm, Height: 91 mm
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Schneider Electric
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB