Schneider Electric A9F03463 Circuit breaker 63 A 400 V

  • Item no.: 1860781
  • Manufacturer no.: A9F03463
  • EAN: 3606480440083

Cutter A 9F 03463 LS-Switch iC 60N 4p B 63 A

This text is machine translated.

  • Item no.: 1860781
  • Manufacturer no.: A9F03463
  • EAN: 3606480440083

Cutter A 9F 03463 LS-Switch iC 60N 4p B 63 A

This text is machine translated.

Colour White
Dim (L x W x H) 78.5 x 72 x 91 mm
Content 1 pc(s)
Height 91 mm
Length 78.5 mm
Width 72 mm
Nominal current - rounded value 63 A
Nominal current 63 A
Nominal voltage 400 V
Number of pins 4
Product type Circuit breaker

Technical data

Colour White
Dim (L x W x H) 78.5 x 72 x 91 mm
Content 1 pc(s)
Height 91 mm
Length 78.5 mm
Width 72 mm
Nominal current - rounded value 63 A
Nominal current 63 A
Nominal voltage 400 V
Number of pins 4

Frequently bought together

Similar products

See and discover other items from category MCB