Schneider Electric A9F06110 Circuit breaker 10 A 230 V

  • Item no.: 1860937
  • Manufacturer no.: A9F06110
  • EAN: 3606480437793

Cutter A 9F 06110 LS-Switch iC 60H1p B10 A

This text is machine translated.

  • Item no.: 1860937
  • Manufacturer no.: A9F06110
  • EAN: 3606480437793

Cutter A 9F 06110 LS-Switch iC 60H1p B10 A

This text is machine translated.

Colour White
Dim (L x W x H) 78.5 x 18 x 91 mm
Content 1 pc(s)
Height 91 mm
Length 78.5 mm
Width 18 mm
Nominal current - rounded value 10 A
Nominal current 10 A
Nominal voltage 230 V
Number of pins 1
Product type Circuit breaker

Technical data

Colour White
Dim (L x W x H) 78.5 x 18 x 91 mm
Content 1 pc(s)
Height 91 mm
Length 78.5 mm
Width 18 mm
Nominal current - rounded value 10 A
Nominal current 10 A
Nominal voltage 230 V
Number of pins 1

Frequently bought together

Similar products

See and discover other items from category MCB