Schneider Electric A9F07106 Circuit breaker 6 A 230 V
Schneider Electric A 9F 07106. Nominal current 6 A, nominal voltage 240 V, AC input frequency: 50 - 60. Type: C-type, Switching power: 42000 A, degree of protection (IP Code): IP20. Width: 18 mm, Depth: 78.5 mm, Height: 91 mmThis text is machine tran…
- Warranty: 24 months
- Manufacturer: Schneider Electric
Schneider Electric A 9F 07106. Nominal current 6 A, nominal voltage 240 V, AC input frequency: 50 - 60. Type: C-type, Switching power: 42000 A, degree of protection (IP Code): IP20. Width: 18 mm, Depth: 78.5 mm, Height: 91 mmThis text is machine tran…
- Warranty: 24 months
- Manufacturer: Schneider Electric
Documents & Downloads
Schneider Electric A 9F 07106 C-type 1 P power cut-off
Schneider Electric A 9F 07106. Nominal current 6 A, nominal voltage 240 V, AC input frequency: 50 - 60. Type: C-type, Switching power: 42000 A, degree of protection (IP Code): IP20. Width: 18 mm, Depth: 78.5 mm, Height: 91 mm
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Schneider Electric
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB