Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
RXG12P7
Pin terminal (flat)
Anthracite (matt)
20 ms
1 change-over
AgSnO
230 V AC
30 V DC
250 V AC
10 A
2500 VA
1000 0000 cycles
+ LED
+ test button
pluggable
IP40
+70 °C
-40 °C
30 mm
13 mm
36.1 mm
(W x H x D) 13 x 36.1 x 30 mm
1 pc(s)
20 g
User & Safety Instructions 1667465 Schneider Electric RXG12P7 Plug-in relay 230 V AC 10 A 1 change-over 1 pc(s)