Schwaiger CIK015053 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black
For example, connect the audio connection of a SAT receiver, a CD player, etc. with the amplifier.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Schwaiger
For example, connect the audio connection of a SAT receiver, a CD player, etc. with the amplifier.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Schwaiger
Technical data
Cable type | RCA |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 2 x |
Type B | RCA plug (phono) |
Cable length | 1.50 m |
Colour | Black |
Shielding | none |
Connector type | straight |
Cable use | Audio/phono |
Type | Cable |
---|---|
Type | Round |
Halogen-free | No |
Core material | CCS |
Product type | Audio/phono Cable |
Schwaiger Cinch connection cable 2 x ST/2 x ST BLACK
For example, connect the audio connection of a SAT receiver, a CD player, etc. with the amplifier.
This text is machine translated.
Highlights & Details
- 2 x phono plug to 2 x phono plug
- Warranty: 24 months
- Manufacturer: Schwaiger
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables