Schwaiger HDMI Cable 1.50 m Black [1x HDMI plug - 1x HDMI plug]

  • Item no.: 2113208
  • Manufacturer no.: HDMHD15533
  • EAN: 4004005024364

This SCHWAIGER Premium high-speed HDMI cable with Ethernet is designed for the perfect high-resolution transmission of digital audio and video data in ultra HD quality. The cable is used to connect e.g. TV and audio/video receiver as well as between …

  • Item no.: 2113208
  • Manufacturer no.: HDMHD15533
  • EAN: 4004005024364

This SCHWAIGER Premium high-speed HDMI cable with Ethernet is designed for the perfect high-resolution transmission of digital audio and video data in ultra HD quality. The cable is used to connect e.g. TV and audio/video receiver as well as between …

  • 18 Gbps data transfer
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.50 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

  • 18 Gbps data transfer
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.50 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables