Schwaiger HDMI Cable [1x HDMI plug - 1x HDMI plug] 1.3 m Black

  • Item no.: 1017593
  • Manufacturer no.: HDM0130053
  • EAN: 4004005013009

The black digital connection cables HDM 0130 053 has two HDMI type A connectors. The picture and sound transmission is done with HDMI high speed and the data transfer has a speed of up to 10.2 Gbit/s. The HDMI cable is for transmission of Full HD and…

  • Item no.: 1017593
  • Manufacturer no.: HDM0130053
  • EAN: 4004005013009

The black digital connection cables HDM 0130 053 has two HDMI type A connectors. The picture and sound transmission is done with HDMI high speed and the data transfer has a speed of up to 10.2 Gbit/s. The HDMI cable is for transmission of Full HD and…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , Ultra HD HDMI
AWG
30
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , Ultra HD HDMI

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables