Schwaiger HDMI Cable [1x HDMI plug - 1x HDMI plug] 1.3 m Black

  • Item no.: 1017610
  • Manufacturer no.: HDMW13053
  • EAN: 4004005130133

The black digital connection cables HDMW 13 053 has a HDMI type A plug straight and an HDMI type A 90° angle plug. The picture and sound transmission, as well as the transfer of data are made with HDMI high speed with Ethernet. The HDMI cable is for …

  • Item no.: 1017610
  • Manufacturer no.: HDMW13053
  • EAN: 4004005130133

The black digital connection cables HDMW 13 053 has a HDMI type A plug straight and an HDMI type A 90° angle plug. The picture and sound transmission, as well as the transfer of data are made with HDMI high speed with Ethernet. The HDMI cable is for …

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type angled on one side
Features gold plated connectors , Ultra HD HDMI
AWG
30
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type angled on one side
Features gold plated connectors , Ultra HD HDMI

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables