Schwaiger RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.5 m Space Grey gold plated connectors

  • Item no.: 2268266
  • Manufacturer no.: AIAU6025 413
  • EAN: 4004005024067

The digital AINSTEIN audio cable is used to connect devices with CINCH connection such as CD/DVD player, TV or receiver with amplifier. The oxygen-free copper inner conductor takes over the exact signal line. The high shielding of the cable ensures t…

  • Item no.: 2268266
  • Manufacturer no.: AIAU6025 413
  • EAN: 4004005024067

The digital AINSTEIN audio cable is used to connect devices with CINCH connection such as CD/DVD player, TV or receiver with amplifier. The oxygen-free copper inner conductor takes over the exact signal line. The high shielding of the cable ensures t…

Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 2.5 m
Colour Space Grey
Connector type straight
Features gold plated connectors
Cable use Audio/phono
type Cable
Type Round
Product type Audio/phono Cable

Technical data

Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 2.5 m
Colour Space Grey
Connector type straight
Features gold plated connectors
Cable use Audio/phono

Frequently bought together

Similar products

See and discover other items from category Audio Cables