SCI Car pushbutton A3-21 12 V DC 30 A 1 x Off/On latch 1 pc(s)

  • Item no.: 1424852
  • Manufacturer no.: 1424852
  • EAN: 4016139069814

STARTER SWITCH HEAVY DUTY A3-21

  • Warranty: 24 months
  • Manufacturer: SCI
  • Item no.: 1424852
  • Manufacturer no.: 1424852
  • EAN: 4016139069814

STARTER SWITCH HEAVY DUTY A3-21

  • Warranty: 24 months
  • Manufacturer: SCI
Connection Screw terminals
Lighting type None
Print motif None
Colour Black
Switching voltage 12 V DC
Switching current (max.) 30 A
Number of pins 1
Switch position 1 x Off/On
Functions latch
Recess diameter 12.2 mm
Content 1 pc(s)
Manufacturer part # A3-21
RoHS-compliant Yes
Type A3-21
Product type Car pushbutton

Technical data

Connection Screw terminals
Lighting type None
Print motif None
Colour Black
Switching voltage 12 V DC
Switching current (max.) 30 A
Number of pins 1
Switch position 1 x Off/On
Functions latch
Recess diameter 12.2 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Automotive Switches