SCI Car toggle switch R13-207B2-SQ BL BEL 12 V 12 V DC 20 A 1 x Off/On latch 1 pc(s)

  • Item no.: 701327
  • Manufacturer no.: 701327
  • EAN: 2050000220876

Car rocker switch with timeless 'square design'.

  • Warranty: 24 months
  • Manufacturer: SCI
  • Item no.: 701327
  • Manufacturer no.: 701327
  • EAN: 2050000220876

Car rocker switch with timeless 'square design'.

  • Warranty: 24 months
  • Manufacturer: SCI
Type On/Off
Connection Type C CEE 7/16 plug 6.3 mm
Lighting type Spot lighting
Colour Blue
Bulb type Glow lamp
Print motif Bulb symbol
Switching voltage 12 V DC
Switching current (max.) 20 A
Number of pins 1
Switch position 1 x Off/On
Functions latch
Recess diameter 12.2 mm
Front panel thickness Max 4 mm
Content 1 pc(s)
Manufacturer part # 701327
RoHS-compliant Yes
Light colour Blue
Type R13-207B2-SQ BL BEL 12 V
Illumination Neon lamp 12 V
Switching capacity 20 A/12 V DC
Switching voltage 12 V DC
Switching current 20 A
Type R13-207B2-SQ
Connection Male spade connector
Product type Car toggle switch

Technical data

Type On/Off
Connection Type C CEE 7/16 plug 6.3 mm
Lighting type Spot lighting
Colour Blue
Bulb type Glow lamp
Print motif Bulb symbol
Switching voltage 12 V DC
Switching current (max.) 20 A
Number of pins 1
Switch position 1 x Off/On

Frequently bought together

Similar products

See and discover other items from category Automotive Switches