SCI Car toggle switch R13-423L RED 12 V DC 30 A 1 x Off/On latch 1 pc(s)

  • Item no.: 701048
  • Manufacturer no.: 701048
  • EAN: 2050000218842

Car toggle switch on/off

  • Warranty: 24 months
  • Manufacturer: SCI
  • Item no.: 701048
  • Manufacturer no.: 701048
  • EAN: 2050000218842

Car toggle switch on/off

  • Warranty: 24 months
  • Manufacturer: SCI
  • LED with integrated pre-resistor for 12 V/DC
Type 1-pole On/off
Connection Type C CEE 7/16 plug 6.3 mm
Lighting type Spot lighting
Colour Red
Bulb type LED (monochrome)
Print motif None
Colour Black
Switching voltage 12 V DC
Switching current (max.) 30 A
Number of pins 1
Switch position 1 x Off/On
Functions latch
Recess diameter 12.2 mm
Front panel thickness Max 10 mm
Content 1 pc(s)
Manufacturer part # 701048
RoHS-compliant Yes
Type R13-423L RED
Recess diameter (details) 12.2 mm
Switching capacity 30 A/12 V DC
Switching voltage 12 V DC
Switching current 30 A
Type R13-423L
Number of pins 1
Product type Car toggle switch

Technical data

  • LED with integrated pre-resistor for 12 V/DC
Type 1-pole On/off
Connection Type C CEE 7/16 plug 6.3 mm
Lighting type Spot lighting
Colour Red
Bulb type LED (monochrome)
Print motif None
Colour Black
Switching voltage 12 V DC
Switching current (max.) 30 A
Number of pins 1

Frequently bought together

Similar products

See and discover other items from category Automotive Switches