SCI Car uniselector R13-926 30 V DC 1 x Off/On latch IP64 1 pc(s)
Ideal for heating, light intensity, blower speed or seat adjustment. Display with 6 LEDs. With memory function of the last setting.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: SCI
Ideal for heating, light intensity, blower speed or seat adjustment. Display with 6 LEDs. With memory function of the last setting.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: SCI
Technical data
Connection | Type C CEE 7/16 plug 6.3 mm |
---|---|
Lighting type | Spot lighting |
Colour | Red , Blue |
Bulb type | LED (monochrome) |
Print motif | Arrow symbol |
Colour | Black |
Switching voltage | 30 V DC |
Number of pins | 1 |
Switch position | 1 x Off/On |
Functions | latch |
Recess diameter | 24 mm |
---|---|
IP rating | IP64 |
Min. temperature | -10 °C |
Max. temperature | +55 °C |
Content | 1 pc(s) |
Manufacturer part # | R13-926 |
RoHS-compliant | Yes |
Type | R13-926 |
Product type | Car uniselector |
Documents & Downloads
Wafer switch R13
Ideal for heating, light intensity, blower speed or seat adjustment. Display with 6 LEDs. With memory function of the last setting.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: SCI
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Switches