
Technical specifications
- Packaging type
Piece
- Product type
Car uniselector
- Connection
Type C CEE 7/16 plug 6.3 mm
- Lighting type
Spot lighting
- Colour
Red
Blue
- Bulb type
LED (monochrome)
- Print motif
Arrow symbol
- Factory colour
Black
- Switching voltage
30 V DC
- Number of pins
1
- Switch position
1 x Off/On
- Functions
latch
- Recess diameter
27 mm
IP64
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- Manufacturer part #
R13-927-01-WWUR-UR
- RoHS-compliant
Yes
- Type
R13-927-01-WWUR-UR
Documents & Downloads
Datasheet
Datasheet 437430 SCI R13-927-01-WWUR-UR Car uniselector R13-927-01-WWUR-UR 30 V DC 1 x Off/On latch IP64 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 437430 SCI R13-927-01-WWUR-UR Car uniselector R13-927-01-WWUR-UR 30 V DC 1 x Off/On latch IP64 1 pc(s) Piece
Conformity certificate
Conformity certificate 437430 SCI R13-927-01-WWUR-UR Car uniselector R13-927-01-WWUR-UR 30 V DC 1 x Off/On latch IP64 1 pc(s) Piece
Description
This text is machine translated.


