Technical data
Type | on/off |
---|---|
Connection | Type C CEE 7/16 plug 6.3 mm |
Lighting type | None |
Print motif | None |
Colour | Black |
Switching voltage | 12 V DC |
Switching current (max.) | 20 A |
Number of pins | 1 |
Switch position | 1 x Off/On |
Functions | latch |
Recess diameter | 12.2 mm |
---|---|
Front panel thickness | Max 3 mm |
Content | 1 pc(s) |
Manufacturer part # | 701013 |
RoHS-compliant | Yes |
Type | R13-18B-SQ BLACK LEVER |
Type | R13-18B-SQ |
Product type | Car toggle switch |
Documents & Downloads
SCI R13-18B-SQ BLACK LEVER CarAutomotive Toggle Switch 20A on/off
Delivery
- Delivery without shield (Order No. 70 10 06).
- Warranty: 24 months
- Manufacturer: SCI
Comments
connection using spade connectorsFrequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Switches