Technical data
Type | On/off |
---|---|
Connection | Type C CEE 7/16 plug 6.3 mm |
Lighting type | Area illumination |
Colour | Red |
Bulb type | Light bulb |
Print motif | None |
Colour | Silver |
Switching voltage | 12 V DC |
Switching current (max.) | 20 A |
Number of pins | 1 |
Switch position | 1 x Off/On |
---|---|
Functions | latch |
Recess diameter | 12.2 mm |
Front panel thickness | Max 2 mm |
Content | 1 pc(s) |
Manufacturer part # | 701189 |
RoHS-compliant | Yes |
Type | R13-61L2 ILLUMINATED RED |
Illumination | Lever tip red illuminated |
Recess diameter (details) | 12.2 mm |
Switching capacity | 20 A/12 V DC |
Type | R13-61L2 |
Lever | Silver, lever tip illuminates in red |
Product type | Car toggle switch |
Documents & Downloads
SCI R13-61L2 ILLUMINATED RED Car Toggle Switch 20A On/off
Car toggle switch on/off
- Warranty: 24 months
- Manufacturer: SCI
Comments
Connection using spade connectors.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Switches