SD-8 Car blade-type fuse holder Blade-type fuse (standard) Number of pins 8 30 A 1 pc(s)
- Item no.: 646723
- Manufacturer no.: 3650261
- EAN: 4033538246479
With break-proof, sealed Acrylic glass lid. Suitable for use in motorbike, car, caravan, boat, and in solar or wind power units.
This text is machine translated.
- Warranty: 24 months
- Item no.: 646723
- Manufacturer no.: 3650261
- EAN: 4033538246479
With break-proof, sealed Acrylic glass lid. Suitable for use in motorbike, car, caravan, boat, and in solar or wind power units.
This text is machine translated.
- Warranty: 24 months
Technical data
- Connecting hole: 5 mm
Nominal current | 30 A |
---|---|
Nominal current - rounded value | 30 A |
Dim | (L x W x H) 120 x 27 x 37 mm |
Connection via | 6.3 mm flat plug |
Height | 37 mm |
Length | 120 mm |
Width | 27 mm |
Suitable for | Blade-type fuse (standard) |
Features | Clip-on cap |
Mounting type | Structure |
Nominal voltage | 6 V , 12 V , 24 V , 36 V |
---|---|
No. of inputs | 8 x |
No. of outputs | 8 x |
Number of pins | 8 |
Connection | below |
Product type | Car blade-type fuse holder |
Documents & Downloads
Fuse Holders
With break-proof, sealed Acrylic glass lid. Suitable for use in motorbike, car, caravan, boat, and in solar or wind power units.
This text is machine translated.
Highlights & Details
- Splashproof
- Unbreakable Acrylic glass lid
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Car Fuse Holders