Secatec 75385 MKF19XUAK
ATEX-certified reed sensor in the stable housing. Approval (ATEX) II 2 G EX MB II T6, kema 02 ATEX 1288 X, (IECEx) Ex mb II T6, IECEx KEM 08.0009 X.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Secatec
ATEX-certified reed sensor in the stable housing. Approval (ATEX) II 2 G EX MB II T6, kema 02 ATEX 1288 X, (IECEx) Ex mb II T6, IECEx KEM 08.0009 X.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Secatec
Technical data
- Life: 10 5 - 10 6 switching cycles
Type | MKF19XUAK |
---|---|
Features | + mounting holes |
Contact type | 1 change-over |
Switching voltage (max.) | 30 V DC , 30 V AC |
Switching current (max.) | 0.2 A |
Max. switching capacity | 3 VA |
Connection | Open end cable |
Cable length | 1.00 m |
Enclosure material | Plastic |
Max. temperature | +130 °C |
Min. temperature | -40 °C |
---|---|
Width | 19 mm |
Height | 10.5 mm |
Length | 28.5 mm |
Dim | (L x W x H) 28.5 x 19 x 10.5 mm |
Product type | Reed switch |
Documents & Downloads
Secatec 75385 MKF19XUAK
ATEX-certified reed sensor in the stable housing. Approval (ATEX) II 2 G EX MB II T6, kema 02 ATEX 1288 X, (IECEx) Ex mb II T6, IECEx KEM 08.0009 X.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Secatec
Comments
The reed switch is not for the direct switching of lighting, power supplies, drives, etc., as the maximum permissible current is often needed when switching on/off operation is exceeded. Please an additional interface relay with protective circuit.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches