Secatec 75687 MKF30AUAK

  • Item no.: 505371
  • Manufacturer no.: 75687
  • EAN: 2050001057891

REED-SENSOR FORK WIDTH 15 MM MKF30AUAK

  • Item no.: 505371
  • Manufacturer no.: 75687
  • EAN: 2050001057891

REED-SENSOR FORK WIDTH 15 MM MKF30AUAK

Type MKF30AUAK
Contact type 1 change-over
Switching voltage (max.) 150 V DC , 150 V AC
Switching current (max.) 1 A
Max. switching capacity 20 VA
Connection Open end cable
Cable length 1.00 m
Enclosure material Plastic
Max. temperature +70 °C
Min. temperature -30 °C
Width 60 mm
Height 70 mm
Length 70 mm
Dim (L x W x H) 70 x 60 x 70 mm
Product type Reed switch

Technical data

Type MKF30AUAK
Contact type 1 change-over
Switching voltage (max.) 150 V DC , 150 V AC
Switching current (max.) 1 A
Max. switching capacity 20 VA
Connection Open end cable
Cable length 1.00 m
Enclosure material Plastic
Max. temperature +70 °C
Min. temperature -30 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Reed Switches