SecuTech LC 100 Contactless Tank Liquid Level Controller Meter ST001001
The LC level controller is an electronic instrument for displaying the tank capacity in percent by volume and litres. All common tank shapes (cubic, cylindrical horizontal or vertical) are supported. Ensuring maximum reliability, the multiple measure…
The LC level controller is an electronic instrument for displaying the tank capacity in percent by volume and litres. All common tank shapes (cubic, cylindrical horizontal or vertical) are supported. Ensuring maximum reliability, the multiple measure…
SecuTech LC 100 Contactless Tank Liquid Level Controller Meter ST001001
The LC level controller is an electronic instrument for displaying the tank capacity in percent by volume and litres. All common tank shapes (cubic, cylindrical horizontal or vertical) are supported. Ensuring maximum reliability, the multiple measurement system uses ultrasonic impulses and is therefore contactless. The tank capacity is determined on the basis of the tank parameters and the measured distance in the tank. Simple, maintenance-free installation on the top of the tank using two thread sizes which are integrated in the sensor. Highly reliable, "replaces" the mechanical fuel gauge on fuel oil, water, rain water, used oil tanks and much more. The following information is displayed: Tank capacity in litres and percent, free capacity of the tank in litres, distance in cm, daily consumption, range of tank capacity.
Highlights & Details
- Display of remaining empty tank volume
- Precise digital display
- Contact-less measurement
- Long battery lifetime
- Easy installation
- Multiple measurements for best stability
Facts
- Tank contents in litres up to 9.999 litres
- Tank contents in percent of volume
- Remaining empty tank volume in litres – how many litres can be refuelled
- Distance to the fluid surface in cm
- Average demand in litres/day
- Remaining time period in days based on average demand
Delivery
- Supplied without batteries — please order separately.
Comments
For more information, please this item's datasheet under 'downloadable documents'Customer reviews
Similar products
See and discover other items from category Industrial Flow Meters & Flow Meters