There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Toroidal core transformer
12 V AC
8.34 A
2 x
2 x
200 VA
115 V
IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Open end cable
825038
(Ø x H) 115 mm x 62 mm
2 x 12 V AC
Remaining hole casting (pressure-free mounting)
2 x 115 V
50 - 60 Hz
2.54 kg
1 pc(s)
B
20.00 cm
62 mm
115 mm
4400 V
II (prepared)
+60 °C
Datasheet 606631 Sedlbauer 825038 Toroidal core transformer 2 x 115 V 2 x 12 V AC 200 VA 8.34 A
User & Safety Instructions 606631 Sedlbauer 825038 Toroidal core transformer 2 x 115 V 2 x 12 V AC 200 VA 8.34 A
Certificate 606631 Sedlbauer 825038 Toroidal core transformer 2 x 115 V 2 x 12 V AC 200 VA 8.34 A