Sedlbauer 825046 Toroidal core transformer 2 x 115 V 2 x 18 V AC 250 VA 6.95 A
Galvanic separation between the primary and secondary windings. Very low magnetic field Toroidal transformer cast on mounting plate with central through hole. All connections with wires running and with wire-end sleeves for installation. Built-in tem…
Galvanic separation between the primary and secondary windings. Very low magnetic field Toroidal transformer cast on mounting plate with central through hole. All connections with wires running and with wire-end sleeves for installation. Built-in tem…
Sedlbauer 825046 Toroidal core transformer 2 x 115 V 2 x 18 V AC 250 VA 6.95 A
Galvanic separation between the primary and secondary windings. Very low magnetic field Toroidal transformer cast on mounting plate with central through hole. All connections with wires running and with wire-end sleeves for installation. Built-in temperature switch (auto-resetting).
This text is machine translated.
Highlights & Details
- 2 x 115 V
- 2 x 18 V AC
- 6.95 A
- 250 VA
Comments
Customer reviews
Similar products
See and discover other items from category Toroidal Transformers