SEEIT SMTRELAY16 1 pc(s) Compatible with: Arduino, Raspberry Pi, pcDuino

  • Item no.: 095843
  • Manufacturer no.: SMTRELAY16
  • EAN: 2050006260432

Command card with relay 5V 16 channels

  • Warranty: 24 months
  • Manufacturer: SEEIT
  • Item no.: 095843
  • Manufacturer no.: SMTRELAY16
  • EAN: 2050006260432

Command card with relay 5V 16 channels

  • Warranty: 24 months
  • Manufacturer: SEEIT
  • Switching current max. 10 A
  • Max. switching voltage 250 V/AC/30 V/DC
Interfaces TTL/CMOS
Height 20 mm
Length 53 mm
Width 135 mm
Compatible with Arduino , Raspberry Pi , pcDuino
No. of outputs 16 x

Technical data

  • Switching current max. 10 A
  • Max. switching voltage 250 V/AC/30 V/DC
Interfaces TTL/CMOS
Height 20 mm
Length 53 mm
Width 135 mm
Compatible with Arduino , Raspberry Pi , pcDuino
No. of outputs 16 x

Frequently bought together

Similar products

See and discover other items from category Breakout Boards