Seek Thermal CompactPRO FF micro-USB IR camera -40 up to +330 °C 320 x 240 p 15 Hz

  • Item no.: 1497673
  • Manufacturer no.: SK1007YY
  • EAN: 0855753005631

The compac tpro is our most advanced thermal imaging camera for Smarthphones.The Topmodelle developed for Android™ thermal imaging camera has a strong 320 x 240 pixels temperature sensor and a 32-degree field of view. With adjustable settings for the…

  • Item no.: 1497673
  • Manufacturer no.: SK1007YY
  • EAN: 0855753005631

The compac tpro is our most advanced thermal imaging camera for Smarthphones.The Topmodelle developed for Android™ thermal imaging camera has a strong 320 x 240 pixels temperature sensor and a 32-degree field of view. With adjustable settings for the…

Optics 32°
Height 25 mm
Length 25 mm
Width 44 mm
Emission level (max.) 0.97
Emission level (min.) 0.30
Temperature reading range -40 up to +330 °C
Bolometer array 320 x 240 p
Focus Manual
Interfaces Micro USB
Type CompactPRO FF micro-USB
Temperature reading range (max.) +330 °C
Temperature reading range (min.) -40 °C
Colour schemes 9
Frame rate 15 Hz
Min. focusing distance 15 cm
Power supply (details) The terminal
Thermal sensitivity 75 mK
Weight 14 g
Product type IR camera

Technical data

Optics 32°
Height 25 mm
Length 25 mm
Width 44 mm
Emission level (max.) 0.97
Emission level (min.) 0.30
Temperature reading range -40 up to +330 °C
Bolometer array 320 x 240 p
Focus Manual
Interfaces Micro USB

Frequently bought together

Similar products

See and discover other items from category Thermal Imaging Cameras