
Highlights & Details
Digital humidity and temperature sensor SHT2x series
- High-end design, ±1.8% RH accuracy
- Digital output, I²C interface
- Low power consumption
- Excellent long-term stability
- Reflow solderable
Technical specifications
- Resolution: (humidity) 12 bit/0.04% RH, 8 bit/0.7% RH, (temperature) 14-bit/01 °C, 12 bit/0.04 °C
- Product type
Moisture sensor
- Type
SHT25
- Min. operating voltage
3 V
- Max. operating voltage
3 V
- Operating voltage
3 V
- Reading range (min.)
0 RH
-40 °C
- Reading range (max.)
100 RH
+125 °C
- Reading range
0, -40 - 100, +125 RH, °C
- Hysteresis
1 %
- Outputs
I2C
- Content
1 pc(s)
- Length
3 mm
- Width
3 mm
- Height
1.1 mm
- Dim
(L x W x H) 3 x 3 x 1.1 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1313582 Sensirion Moisture sensor 1 pc(s) SHT25 Reading range: 0, -40 - 100, +125 RH, °C (L x W x H) 3 x 3 x 1.1 mm
Information
Information 1313582 Sensirion Moisture sensor 1 pc(s) SHT25 Reading range: 0, -40 - 100, +125 RH, °C (L x W x H) 3 x 3 x 1.1 mm
Information 1313582 Sensirion Moisture sensor 1 pc(s) SHT25 Reading range: 0, -40 - 100, +125 RH, °C (L x W x H) 3 x 3 x 1.1 mm
Conformity certificate
Conformity certificate 1313582 Sensirion Moisture sensor 1 pc(s) SHT25 Reading range: 0, -40 - 100, +125 RH, °C (L x W x H) 3 x 3 x 1.1 mm
Description
This text is machine translated.




