Sens'it 2.0

  • Item no.: 1534703
  • Manufacturer no.: Sens'it 2.0
  • EAN: 2050004750645

The Sens'it 2.0 is a smart device with which the capabilities of the sigfox-netzwerks demonstrated and can be tested. It includes several sensors that measure and send data, which is then via the web and mobile applications (available at sensit. io) …

  • Item no.: 1534703
  • Manufacturer no.: Sens'it 2.0
  • EAN: 2050004750645

The Sens'it 2.0 is a smart device with which the capabilities of the sigfox-netzwerks demonstrated and can be tested. It includes several sensors that measure and send data, which is then via the web and mobile applications (available at sensit. io) …

  • Temperature range (±0.5 °C) -20 - +55 °C
  • Air humidity (±3.5% RH at 20 to +80% RH): 0 - 100% relative humidity
  • 3-axis acceleration sensor: ±100 g
  • Magnetic detector bandwidth (0.1 μT/LSB) ± 1200 μT
  • Light sensor: 0 - 100,000 lux
  • Reed contact: 15 - 40 AT
Operating voltage 3.7 V

Technical data

  • Temperature range (±0.5 °C) -20 - +55 °C
  • Air humidity (±3.5% RH at 20 to +80% RH): 0 - 100% relative humidity
  • 3-axis acceleration sensor: ±100 g
  • Magnetic detector bandwidth (0.1 μT/LSB) ± 1200 μT
  • Light sensor: 0 - 100,000 lux
  • Reed contact: 15 - 40 AT
Operating voltage 3.7 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category