
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
Technical specifications
- Type
"Phoenix Contact"
- Product type
Sensor/actuator cable
- Connector type
Socket
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, right angle
- No. of pins
12
- Cable length
10.00 m
- Jacket material
PVC
- Nominal voltage
30 V AC
30 V DC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Outside Ø
5.9 mm
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1554843
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 586701 Sensor/Actuator cable SAC-12P-MR/10,0-PVC SCO 1554843 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 586701 Sensor/Actuator cable SAC-12P-MR/10,0-PVC SCO 1554843 Phoenix Contact
Description
Sensor/Actuator cable, 12-position, PVC, Black RAL 9005, Plug angled M12-SPEEDCON, A-coded, on Free cable end, Cable length: 10 m









