
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
Highlights & Details
Sensor/Actuator cable SAC-3P- 1,5-PUR/A-1L-V
- SAC-3P- 1,5-PUR/A-1L-V
Technical specifications
- Packaging type
Piece
- Conductor material
PUR
- Type
A standard
- Connection
Open end cable
- Number of pins
3
- Display
LED
- Total no. of pins
3
- Weight
0.075 kg
- Manufacturer part #
1443103
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable length
1.5 m
- Circuit layout description
incl. varistor
- Connector type
Plug, right angle
- Max. temperature
80 °C
- Min. temperature
-40 °C
- Type
SAC-3P- 1,5-PUR/A-1L-V
- Features
Halogen-free
- Connection side A
A type solenoid connector
- Connection side B
Cable, open end
- Cross-section (sensor/actuator wiring)
0.5 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586802 Sensor/Actuator cable SAC-3P- 1,5-PUR/A-1L-V 1443103 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 586802 Sensor/Actuator cable SAC-3P- 1,5-PUR/A-1L-V 1443103 Phoenix Contact
Description
Sensor/Actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on A valve plug, with 1 LED, connected with Varistor, Cable length: 1.5 m










