
Sensor/Actuator cable SAC-3P- 5,0-PUR/M12FS SH 1682809 Phoenix Contact
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.27
€ 28.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 29.40 / piece)
€ 29.40
plus VAT.
Technical specifications
- Type
SAC-3P- 5,0-PUR/M12FS SH
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, straight
- No. of pins
3
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
250 V AC
250 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.27 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1682809
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 715545 Sensor/Actuator cable SAC-3P- 5,0-PUR/M12FS SH 1682809 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 715545 Sensor/Actuator cable SAC-3P- 5,0-PUR/M12FS SH 1682809 Phoenix Contact
Description
Sensor/Actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, shielded, Free cable end, on Socket straight M12, A-coded, Cable length: 5 m










