Sensorit 0301-B Escape route lighting Ceiling recess-mount Up

  • Item no.: 1545489
  • Manufacturer no.: 0301-B
  • EAN: 4260392470171

Senso exit-0301 can be used in the ceiling, for example, doors or in corridors. Through the long-lasting LEDs can use the escape route from up to 29 meters. A duration as well as willingness circuit is possible. For the installation of the lamp to a …

  • Item no.: 1545489
  • Manufacturer no.: 0301-B
  • EAN: 4260392470171

Senso exit-0301 can be used in the ceiling, for example, doors or in corridors. Through the long-lasting LEDs can use the escape route from up to 29 meters. A duration as well as willingness circuit is possible. For the installation of the lamp to a …

Main battery supply No
Depth 395 mm
Height 195 mm
Width 85 mm
Bulb type SMD LED
Material Steel , Perspex
Type Up
Mounting type Ceiling recess-mount
Detection range 29 m
Operating voltage 230 V AC
Power
3 W
Max. battery life 4 h
Weight 1270 g
EN standard EN 55015: 2013/A1:2015 , EN 61547:2009 , EN 61000-3-2.2014 , EN 61000-3-3:2013 , EN 60598-2-22:2014 , EN 60598-1:2015 , EN 61347-1:2015 , EN 61347-2-7:2012 , EN62471: 2008 , EN62493: 2015 , EN62031: 2008+A1: 2013+A2: 2015
Product type Escape route lighting

Technical data

Main battery supply No
Depth 395 mm
Height 195 mm
Width 85 mm
Bulb type SMD LED
Material Steel , Perspex
Type Up
Mounting type Ceiling recess-mount
Detection range 29 m
Operating voltage 230 V AC

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Safety & Emergency Lights