
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(W x H x D) 350 x 110 x 55 mm
Escape route lighting
No
3 h
Left
230 V AC
EN 55015: 2013/A1:2015
EN 61547:2009
EN 61000-3-2.2014
EN 61000-3-3:2013
EN 60598-2-22:2014
EN 60598-1:2015
EN62471: 2008
EN62493: 2015
EN62031: 2008+A1: 2013+A2: 2015
EN 61347-1:2015
Show more800 g
3 W
LED (monochrome)
Wall mount
350 mm
110 mm
55 mm
IP65
Datasheet 1483624 Sensorit 0305 Escape route lighting Wall mount Left