Serial device SAFE 4 CM Manufactory Operating voltage: 24 V DC 3 makers, 1 breaker 1 pc(s)
The module has an optical switching status indicator and power control via LED. SAFE 4 is an emergency stop and protective door relay for single and two-channel applications up to Cat. 4/PLe.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: CM Manufactory
The module has an optical switching status indicator and power control via LED. SAFE 4 is an emergency stop and protective door relay for single and two-channel applications up to Cat. 4/PLe.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: CM Manufactory
Technical data
- Safety category: 4
- Performance level: PL e
- Type (general): Safety relay
- Certification: TUV/CE/UL/cUL
Type | SAFE 4 |
---|---|
Operating voltage | 24 V DC |
Contact type | 3 makers , 1 breaker |
Switching voltage (max.) | 240 V AC , 24 V DC |
Switching current (max.) | 5 A |
Max. switching capacity | 1200 VA |
Operating temperature (min.) | -25 °C |
Max. operating temperature | +55 °C |
Content | 1 pc(s) |
Product type | Serial device |
Emergency stop safety relay and protective door monitor
The module has an optical switching status indicator and power control via LED. SAFE 4 is an emergency stop and protective door relay for single and two-channel applications up to Cat. 4/PLe.
This text is machine translated.
Highlights & Details
- With cross-circuit protection
- Monitoring OF THE START button/manual start
- Warranty: 24 months
- Manufacturer: CM Manufactory
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Safety Relays