Serial device SAFE C1 CM Manufactory Operating voltage: 24 V DC 1 pc(s)
The module of THE SAFE C-family does not require the use of mechanical contacts and uses fully electronically controlled modules in which microcontrollers and safe semiconductor outputs assume the function of the conventional relay circuit. The devic…
- Warranty: 24 months
- Manufacturer: CM Manufactory
The module of THE SAFE C-family does not require the use of mechanical contacts and uses fully electronically controlled modules in which microcontrollers and safe semiconductor outputs assume the function of the conventional relay circuit. The devic…
- Warranty: 24 months
- Manufacturer: CM Manufactory
Technical data
- Safety category: 4
- Performance level: PL e
- Safety Integrity Level: SIL 3
- Type (general): Safety relay
- Certification: TUV/CE/UL/cUL
Type | SAFE C1 |
---|---|
Operating voltage | 24 V DC |
Switching current (max.) | 1.8 A |
Operating temperature (min.) | -25 °C |
Max. operating temperature | +55 °C |
Content | 1 pc(s) |
Product type | Serial device |
Documents & Downloads
Emergency stop safety relay and protective door monitor
The module of THE SAFE C-family does not require the use of mechanical contacts and uses fully electronically controlled modules in which microcontrollers and safe semiconductor outputs assume the function of the conventional relay circuit. The device offers the option of logically linking two or more devices together. Thus, several safety functions of a machine can be combined wear-free using a logical "AND"/"OR" logic operation. In addition, the module has different start-up modes and cross-circuit protection.
This text is machine translated.
Highlights & Details
- Autostart possible
- Wear-free contacts
- Warranty: 24 months
- Manufacturer: CM Manufactory
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Safety Relays