Serial device SAFE G2 CM Manufactory Operating voltage: 24 V DC 4 makers 1 pc(s)
THE SAFE G2 is a multifunctional safety relay with adjustable safety function and fixed output configuration (OSSD / 4 NO).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: CM Manufactory
THE SAFE G2 is a multifunctional safety relay with adjustable safety function and fixed output configuration (OSSD / 4 NO).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: CM Manufactory
Technical data
- Safety category: 4
- Performance level: PL e
- Type (general): Safety relay
- Certification: TUV/CE/UL/cUL
Type | SAFE G2 |
---|---|
Operating voltage | 24 V DC |
Contact type | 4 makers |
Operating temperature (min.) | 0 °C |
Max. operating temperature | 55 °C |
Content | 1 pc(s) |
Product type | Serial device |
SERIAL DEVICE 24 V SAFE G2
THE SAFE G2 is a multifunctional safety relay with adjustable safety function and fixed output configuration (OSSD / 4 NO).
This text is machine translated.
Highlights & Details
- Optional functions (emergency stop and protective door monitor, BWS type 2 / type 4 and safety mats)
- Safe semiconductor outputs wear-free and short-circuit proof
- Warranty: 24 months
- Manufacturer: CM Manufactory
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Safety Relays